Reference Only

152D337X0015S2B

Tantalum Capacitors - Solid Leaded 330uF 15volts 20% S case Axial.

Manufacturer:

Mfr Part:
152D337X0015S2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance330 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length19.96 mm (0.786 in)
Diameter8.92 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
Series152D
Dissipation Factor DF8
Leakage Current20 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.07$751.75
$26.88$1,344.00
Need more?