Reference Only

152D186X0030B2B

Tantalum Capacitors - Solid Leaded 18uF 30volts 20% B case Axial.

Manufacturer:

Mfr Part:
152D186X0030B2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance18 uF
Voltage Rating DC30 VDC
Termination StyleAxial
Length12.04 mm (0.474 in)
Diameter4.7 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
Series152D
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 75 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.80$435.00
$5.44$2,856.00
Need more?