Reference Only

152D127X9020R2BE3

Tantalum Capacitors - Solid Leaded 120uF 20volts 10%.

Manufacturer:

Mfr Part:
152D127X9020R2BE3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance120 uF
Voltage Rating DC20 VDC
Termination StyleAxial
Length17.42 mm (0.686 in)
Diameter7.34 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
Series152D
PackagingBulk
Dissipation Factor DF6 %
Lead Diameter0.64 mm
Leakage Current12 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.50$775.00
$14.33$1,433.00
Need more?