Reference Only

150GATD10

Obsolete
Ceramic Disc Capacitors 15000V 1000pF 20%

Manufacturer:

Mfr Part:
150GATD10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1 nF
Voltage Rating DC15 kVDC
Termination StyleRadial
DielectricY5R
Lead Spacing9.5 mm (0.374 in)
Diameter24.89 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series615C/R
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeHigh Voltage Ceramic Disc Capacitors 10 kVDC to 15 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?