Reference Only

14922F0GHFX10102KA

New Product
Potentiometers .

Manufacturer:

Mfr Part:
14922F0GHFX10102KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePCB Mount
Termination StyleThrough Hole
Resistance100 Ohms to 2 MOhms
TaperLinear
Voltage Rating350 VAC
Tolerance10 %
Element TypeCermet
Shaft TypeFlatted / D
Number of Detents1 Detent
TypeCermet Potentiometer
Life50000 Cycle
IP RatingIP64
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Series149
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient150 PPM / C

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.23$809.20
$17.66$1,766.00
$17.05$4,433.00
$15.55$7,775.00
Need more?