Reference Only

14910AABHSX10104KA

Potentiometers 1/2"SQ 1/8"S 100Kohm 3/4" Shaft Length.

Manufacturer:

Mfr Part:
14910AABHSX10104KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleThrough Hole
ProductModular Potentiometers
Number of Gangs1 Gang
Resistance100 kOhms
OrientationHorizontal
Power Rating1 W
Tolerance10 %
Element TypeCermet
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
TypeRotary
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Series149
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.77$319.25
$12.49$1,249.00
$11.92$2,980.00
$11.45$5,725.00
$11.20$11,200.00
Need more?