14821F0GJFX13103KA Vishay / Sfernice

14821F0GJFX13103KA

Potentiometers .

Manufacturer:

Mfr Part:
14821F0GJFX13103KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductPotentiometers
Resistance10 kOhms
Power Rating500 mW
Tolerance10 %
Element TypeConductive Plastic
Life50000 Cycle
IP RatingIP64
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBox
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient+/- 500 ppm/C

Export and Environmental Classification

AttributeDescription
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 40 / Multiples: 20)
Quantity Unit PriceExt. Price
$61.46$2,458.40
$55.00$5,500.00
Need more?