
14821F0GBFX13104KA
Potentiometers .
Datasheet
14821F0GBFX13104KA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | PC Pin | |
| Product | Potentiometers | |
| Resistance | 100 kOhms | |
| Power Rating | 500 mW | |
| Tolerance | 10 % | |
| Element Type | Conductive Plastic | |
| Life | 50000 Cycle | |
| IP Rating | IP64 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Box | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | +/- 500 ppm/C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.39 | $1,384.75 | |
| $52.84 | $5,284.00 |
Need more?