
14821A0BHSY03103KL
Precision Potentiometers .
Datasheet
14821A0BHSY03103KL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Precision Potentiometers | |
| Termination Style | PC Pin | |
| Product | Switch Precision Potentiometers | |
| Type | Rotary Metal | |
| Mounting Style | Panel Mount, PCB Mount | |
| Number of Turns | 1 Turn | |
| Number of Gangs | 2 Gang | |
| Element Type | Conductive Plastic | |
| Shaft Type | Slotted | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative