14810F0GJFY00102KA Vishay Semiconductors

14810F0GJFY00102KA

Potentiometers .

Manufacturer:

Mfr Part:
14810F0GJFY00102KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StylePC Pin
ProductPotentiometers
Resistance1 kOhms
Power Rating500 mW
Tolerance10 %
Element TypeConductive Plastic
Life50000 Cycle
IP RatingIP64
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBox
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient+/- 500 ppm/C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantCall to Verify RoHS
RoHS Exemption Number7C-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.61$415.25
$15.62$1,562.00
$15.23$3,807.50
$14.53$7,265.00
Need more?