14810AABHSX10105KA Vishay / Spectrol

14810AABHSX10105KA

Potentiometers 1/2"SQ 1/8"S 1Mohms 3/4" Shaft Length.

Manufacturer:

Mfr Part:
14810AABHSX10105KA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleThrough Hole
ProductModular Potentiometers
Number of Gangs1 Gang
Resistance1 MOhms
OrientationHorizontal
Power Rating500 mW (1/2 W)
Tolerance20 %
Element TypeConductive Plastic
Number of Turns1 Turn
Shaft TypeSmooth / Slotted
TypeRotary
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Series148
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.20$330.00
$12.84$1,284.00
$12.23$3,057.50
$11.76$5,880.00
$11.50$11,500.00
Need more?