148-71502 Vishay / Spectrol

148-71502

Potentiometers 1/2"SQ 1/4"S 5KOHMS CONDUCTIVE PLASTIC.

Manufacturer:

Mfr Part:
148-71502

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleThrough Hole
ProductPotentiometers
Resistance5 kOhms
TaperLinear
Power Rating500 mW (1/2 W)
Tolerance20 %
Element TypeConductive Plastic
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 120 C
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.29$248.70
$7.24$724.00
$6.62$1,655.00
$6.18$3,090.00
$5.84$5,840.00
Need more?
Contact Us