142S01102 Vishay / Spectrol

142S01102

Precision Potentiometers 1/2" WW 1Kohms Single Servo Mount

Manufacturer:

Mfr Part:
142S01102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series142
Termination StyleSolder Turret
ProductPrecision Potentiometers
TypeRotary Metal
Mounting StyleServo Mount
Number of Turns1 Turn
Number of Gangs1 Gang
Resistance1 kOhms
Shaft Diameter3.17 mm
Shaft Length12.7 mm
Element TypeWirewound
Shaft TypeRound / Plain
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating2 W
TaperLinear
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
Part # Aliases142-0-1-102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?