Reference Only

140B05102

Precision Potentiometers 1/2 IN 1Kohm 5% Ctr Tap Sealed Const.

Manufacturer:

Mfr Part:
140B05102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPrecision Potentiometers
Series140
Termination StyleSolder Turret
ProductPrecision Potentiometers
Mounting StylePanel Mount
Linearity1 %
OrientationVertical
Number of Turns1 Turn
Resistance1 kOhms
Shaft Diameter3.17 mm
Shaft Length9.86 mm
Element TypeWirewound
Shaft TypeSlotted
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating2 W
TaperLinear
PackagingBulk
Product TypePrecision Potentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$177.70$1,777.00
$155.49$4,664.70
Need more?