Reference Only

138D826X9075F2E3

Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
138D826X9075F2E3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance82 uF
Voltage Rating DC75 VDC
Termination StyleAxial
Length20.22 mm (0.796 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeF Case
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series138D
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.22$1,455.50
$58.04$2,902.00
$57.48$5,748.00
Need more?
Contact Us