Reference Only

138D107X9025F2

Tantalum Capacitors - Wet 25volts 100uF 10% F Case.

Manufacturer:

Mfr Part:
138D107X9025F2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance100 uF
Voltage Rating DC25 VDC
Termination StyleAxial
Length20.22 mm (0.796 in)
Diameter7.92 mm (0.312 in)
Mfr Case CodeF Case
Tolerance10 %
ESR4 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Wet Hermetically Sealed
Series138D
Leakage Current1 uA
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.87$1,896.75
Need more?