Reference Only

135D477X0030T2

Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
135D477X0030T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance470 uF
Voltage Rating DC30 VDC
Termination StyleAxial
Length26.59 mm (1.047 in)
Diameter9.53 mm (0.375 in)
Mfr Case CodeT Case
Tolerance20 %
ESR1.8 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
PackagingBulk
Leakage Current32 uA
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
Ripple Current1.5 A
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$120.51$2,410.20
Need more?