Reference Only
135D406X9075T2
Tantalum Capacitors - Wet 75volts 40uH 20% T Case Std Range.
Datasheet
135D406X9075T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 40 uF | |
| Voltage Rating DC | 75 VDC | |
| Termination Style | Axial | |
| Length | 19.46 mm (0.766 in) | |
| Diameter | 9.53 mm (0.375 in) | |
| Mfr Case Code | T Case | |
| Tolerance | 10 % | |
| ESR | 3 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 135D | |
| Packaging | Bulk | |
| Leakage Current | 12 uA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet Hermetically Sealed | |
| Ripple Current | 1.25 A | |
| Subcategory | Capacitors | |
| Type | Wet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.39 | $1,767.80 | |
| $83.18 | $4,159.00 |
Need more?