Reference Only

135D226X0050C6

Tantalum Capacitors - Wet 50volts 22uF 20% C Case.

Manufacturer:

Mfr Part:
135D226X0050C6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance22 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length11.51 mm (0.453 in)
Diameter4.78 mm (0.188 in)
Mfr Case CodeC Case
Tolerance20 %
ESR4.2 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series135D
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors
TypeWet Tantalum Capacitors Tantalum-Case with Glass-to-Tantalum Hermetic Seal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.89$1,672.25
Need more?