Reference Only

134D686X9100F6

New Product
Tantalum Capacitors - Wet 68uF 100volts 10% F Case Orange Sleeve.

Manufacturer:

Mfr Part:
134D686X9100F6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Capacitance68 uF
Voltage Rating DC100 VDC
Termination StyleAxial
Length16.28 mm (0.641 in)
Diameter7.14 mm (0.281 in)
Mfr Case CodeF Case
Tolerance10 %
ESR2.1 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series134D
PackagingBulk
Product TypeTantalum Capacitors
ProductTantalum Wet Hermetically Sealed
SubcategoryCapacitors
TradenameHI-TMP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.66$4,991.50
Need more?