131P104X9600S04 Vishay / Sprague

131P104X9600S04

Obsolete
Film Capacitors FILM POLYESTER

Manufacturer:

Mfr Part:
131P104X9600S04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC600 VDC
Termination StyleAxial
DielectricMixed
Length34.93 mm (1.375 in)
ProductSnubber Film Capacitors
Voltage Rating AC370 VAC
Tolerance10 %
Series131P
Diameter14.27 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?