131P104X91K0S02 Vishay / Sprague

131P104X91K0S02

Obsolete
Film Capacitors FILM POLYESTER

Manufacturer:

Mfr Part:
131P104X91K0S02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryFilm Capacitors
Capacitance0.1 uF
Voltage Rating DC1 kVDC
Termination StyleAxial
DielectricMixed
Length41.28 mm (1.625 in)
ProductSnubber Film Capacitors
Voltage Rating AC500 VAC
Tolerance10 %
Series131P
Diameter17 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?