Reference Only

125LS15-R

Safety Capacitors 250V 0.015uF 20%.

Manufacturer:

Mfr Part:
125LS15-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance15 nF
Safety RatingX1, Y4
Voltage Rating AC400 VAC
Termination StyleRadial
Lead Spacing9.5 mm (0.374 in)
Width5.3 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5V
Tolerance20 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 125 C
Series125L
PackagingBulk
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 400 VAC/Y4 125 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?