Reference Only

111RKI80PBF

SCRs 110 Amp 800 Volt 172 Amp IT(RMS)

Manufacturer:

Mfr Part:
111RKI80PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCRs
Breakover Current IBO Max2.18 kA
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM20 mA
Vf - Forward Voltage1.57 V
Maximum Gate Peak Inverse Voltage10 V
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt120 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 140 C
Mounting StyleThreaded Insert
Package / CaseTO-94C (TO-209AC)
PackagingBulk
Holding Current Ih Max200 mA
Non Repetitive On-State Current2.18 kA
Product TypeSCRs
SubcategoryThyristors
Part # AliasesVS-111RKI80PBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542330000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?