Reference Only

109D657X0020T2

Tantalum Capacitors - Wet .

Manufacturer:

Mfr Part:
109D657X0020T2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Wet
Voltage Rating DC20 VDC
Termination StyleAxial
Length23.4 mm (0.921 in)
Diameter10.31 mm (0.406 in)
Mfr Case CodeT Case
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductTantalum Wet Sintered Anode
Series109D
PackagingBulk
Product TypeTantalum Capacitors
SubcategoryCapacitors
TradenameTANTALEX
TypeSintered Anode Tantalex Capacitors for Operation to + 125 C, Elastomer-Sealed

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$89.98$1,799.60
Need more?