Reference Only
1.5B16A-M3/H
New Product
ESD Protection Diodes / TVS Diodes .
Datasheet
1.5B16A-M3/H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 13.6 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 22.5 V | |
| Breakdown Voltage | 16 V | |
| Package / Case | SMB (DO-214AA) | |
| Peak Pulse Current | 68.9 A | |
| Pppm - Peak Pulse Power Dissipation | 1.5 kW | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | ESD Suppressors | |
| Series | 1.5B16A | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | TRANSZORB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,500 / Multiples: 750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.274 | $1,233.00 | |
| $0.261 | $6,459.75 |
Need more?