Reference Only

04051-040MZ

Tantalum Capacitors - Polymer 15uF 20% D Case 25V.

Manufacturer:

Mfr Part:
04051-040MZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryTantalum Capacitors - Polymer
Capacitance15 uF
Termination StyleSMD/SMT
Tolerance20 %
Case Code - in2917
ESR75 mOhms
Leakage Current38 uA
Height2.8 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm7343
Mfr Case CodeD Case
ProductPolymer Electrolytic Capacitors
SeriesDLA 04051
PackagingReel
Dissipation Factor DF10 %
Length7.3 mm
Maximum Temperature at Rated Voltage+ 125 C
Moisture SensitiveYes
Product TypeTantalum Capacitors
Ripple Current1.4 A
SubcategoryCapacitors
TypeHigh Reliability
Width4.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210050
TARIC8532210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 48 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.50$1,250.00
Need more?