Reference Only
Y5077300R000F9L
Metal Foil Resistors - Through Hole 300ohms 1%.
Datasheet
Y5077300R000F9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 10.92 mm | |
| Lead Spacing | 3.81 mm | |
| Length | 11.05 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 600 mW | |
| Product Type | Metal Foil Resistors | |
| Product | High Precision Metal Foil Resistors | |
| Resistance | 300 Ohms | |
| Series | VHZ Hermetic | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 1 % | |
| Type | Hermetically Sealed Z-Foil Technology Resistor | |
| Voltage Rating | 300 V | |
| Width | 4.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.45 | $1,061.25 | |
| $40.99 | $2,049.50 | |
| $40.20 | $4,020.00 | |
| $40.03 | $10,007.50 |
Need more?