Reference Only
Y505310R0000K0L
Trimmer Resistors - Through Hole 10ohms 10% 1/4" sq 1/4w.
Datasheet
Y505310R0000K0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Trimmer Resistors - Through Hole | |
| Adjustment | Top Cross | |
| Height | 6.35 mm | |
| Length | 6.35 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Number of Turns | 21 Turn | |
| Orientation | Vertical Adjustment | |
| Packaging | Tube | |
| Power Rating | 250 mW (1/4 W) | |
| Product Type | Trimmer Resistors | |
| Product | Multiturn | |
| Resistance | 10 Ohms | |
| Series | 1240 | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 25 PPM / C | |
| Termination Style | PC Pin | |
| Tolerance | 10 % | |
| Type | Trimmer Resistors - Multi Turn | |
| Voltage Rating | 250 V | |
| Width | 4.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408060 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.92 | $1,848.00 | |
| $70.43 | $7,043.00 |
Need more?