Reference Only

Y4053500R00J0L

Obsolete
Trimmer Resistors - Through Hole 500ohms 5% 1/4w SQUARE SEALED

Manufacturer:

Mfr Part:
Y4053500R00J0L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryTrimmer Resistors - Through Hole
Series1240
Termination StylePC Pin
ProductMultiturn
Number of Turns21 Turn
Resistance500 Ohms
AdjustmentTop Cross
Power Rating250 mW (1/4 W)
Voltage Rating250 V
Tolerance5 %
Temperature Coefficient25 PPM / C
OrientationVertical Adjustment
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Height6.35 mm
Length6.35 mm
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Multi Turn
Width4.45 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?