Reference Only

Y4053200R000J0L

Trimmer Resistors - Through Hole 200ohms 1/4w 5% 6.35mm sq seal.

Manufacturer:

Mfr Part:
Y4053200R000J0L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryTrimmer Resistors - Through Hole
AdjustmentTop Crossed Slot
Height6.35 mm
Length6.35 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
Number of Turns21 Turn
OrientationVertical Adjustment
PackagingBulk
Power Rating250 mW (1/4 W)
Product TypeTrimmer Resistors
ProductMultiturn
Resistance200 Ohms
Series1240
SubcategoryPotentiometers, Trimmers & Rheostats
Temperature Coefficient25 PPM / C
Termination StylePC Pin
Tolerance5 %
TypeTrimmer Resistors - Multi Turn
Voltage Rating250 V
Width4.45 mm
Part # Aliases1240W 200 5%

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.70$5,370.00
Need more?
Contact Us