Reference Only
Y16361K00000T9R
Metal Foil Resistors - SMD .
Datasheet
Y16361K00000T9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 100 mW (1/10 W) | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Film Resistors General Purpose | |
| Resistance | 1 kOhms | |
| Series | VSMP | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.01 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.95 | $20,850.00 |
Need more?