
Y162726K1000D13W
Metal Foil Resistors - SMD
Datasheet
Y162726K1000D13W DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay Precision Group | |
Product Category | Metal Foil Resistors - SMD | |
Series | VSMP | |
Mounting Style | PCB Mount | |
Product Type | Metal Foil Resistors | |
Subcategory | Resistors | |
Technology | Metal Foil | |
Tradename | Z-Foil |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210040 |
TARIC | 8533210000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |