Reference Only
Y1625230R000B9R
Metal Foil Resistors - SMD
Datasheet
Y1625230R000B9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Power Rating | 300 mW | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Film Resistors General Purpose | |
| Resistance | 230 Ohms | |
| Series | VSMP | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.1 % | |
| Tradename | Z-Foil | |
| Voltage Rating | 87 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210040 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?