Y1624759R000T9W Vishay Precision Group Foil Resistors

Y1624759R000T9W

Metal Foil Resistors - SMD

Manufacturer:

Mfr Part:
Y1624759R000T9W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
Power Rating200 mW (1/5 W)
Voltage Rating40 V
Tolerance0.01 %
Case Code - in0805
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Case Code - mm2012
SeriesVSMP
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Film Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil
Termination StyleSMD/SMT
TradenameZ-Foil
TypeZ-Foil

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?