
Y16245K27526T9R
Metal Foil Resistors - SMD
Datasheet
Y16245K27526T9R DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay Precision Group | |
Product Category | Metal Foil Resistors - SMD | |
Power Rating | 200 mW (1/5 W) | |
Voltage Rating | 40 V | |
Tolerance | 0.01 % | |
Case Code - in | 0805 | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Case Code - mm | 2012 | |
Series | VSMP | |
Mounting Style | PCB Mount | |
Product Type | Metal Foil Resistors | |
Product | Metal Film Resistors General Purpose | |
Subcategory | Resistors | |
Technology | Metal Foil | |
Termination Style | SMD/SMT | |
Tradename | Z-Foil | |
Type | Z-Foil |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
TARIC | 8533210000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |