Reference Only

Y16072R00000T9W

Current Sense Resistors - SMD 2ohms tcr0.2 1 % 1/2w.

Manufacturer:

Mfr Part:
Y16072R00000T9W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - SMD
PackagingWaffle
SeriesVCS1625Z (Z-Foil)
Resistance2 Ohms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient0.2 PPM / C
Case Code - in2504
Case Code - mm6410
Length6.35 mm (0.25 in)
Width1.02 mm (0.04 in)
Height4.06 mm (0.16 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TechnologyMetal Foil
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.48$4,870.00
$18.93$9,465.00
Need more?
Contact Us