
Y14870R00500F0W
Current Sense Resistors - SMD .
Datasheet
Y14870R00500F0W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - SMD | |
| Application | Current Sense | |
| Case Code - in | 2512 | |
| Case Code - mm | 6432 | |
| Height | 0.635 mm (0.025 in) | |
| Length | 6.3 mm (0.248 in) | |
| Maximum Operating Temperature | + 170 C | |
| Minimum Operating Temperature | - 65 C | |
| Mounting Style | PCB Mount | |
| Power Rating | 1 W | |
| Product Type | Current Sense Resistors | |
| Product | Metal Strip Resistor | |
| Resistance | 5 mOhms | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 15 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 1 % | |
| Width | 3.175 mm (0.125 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.33 | $566.50 | |
| $10.47 | $2,617.50 | |
| $10.40 | $5,200.00 | |
| $10.34 | $10,340.00 |
Need more?