Reference Only
Y1485V0001AT9R
Resistor Networks & Arrays 10K/10Kohms 0.01%.
Datasheet
Y1485V0001AT9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Voltage Divider | |
| Height | 1.6 mm | |
| Length | 4.06 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pins | 3 Pin | |
| Number of Resistors | 2 Resistor | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Product | Voltage Dividers | |
| Resistance | 10 kOhms, 10 kOhms | |
| Subcategory | Resistors | |
| Temperature Coefficient | 3 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.05 % | |
| Width | 2.69 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210020 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.10 | $2,610.00 | |
| $24.11 | $4,822.00 | |
| $15.90 | $7,950.00 |
Need more?