Reference Only
Y1455150R000B0W
Metal Foil Resistors - SMD 150ohms 0.1% .2w.
Datasheet
Y1455150R000B0W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - SMD | |
| Case Code - in | 1506 | |
| Case Code - mm | 3816 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Packaging | Waffle | |
| Power Rating | 200 mW (1/5 W) | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Film Resistors General Purpose | |
| Resistance | 150 Ohms | |
| Series | VSM | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 PPM / C | |
| Tolerance | 0.1 % | |
| Voltage Rating | 78 V | |
| Part # Aliases | VSM1506150R00BBW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Waffle
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.98 | $1,398.00 | |
| $13.96 | $6,980.00 |
Need more?