
Y1365V0008QT9R
Resistor Networks & Arrays 10K/10K/10K/10K .02% / .01%.
Datasheet
Y1365V0008QT9R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Isolated | |
| Height | 1.73 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pins | 8 Pin | |
| Number of Resistors | 4 Resistor | |
| Packaging | Reel | |
| Product Type | Resistor Networks & Arrays | |
| Product | Networks | |
| Resistance | 10 kOhms, 10 kOhms | |
| Series | SMN | |
| Subcategory | Resistors | |
| Temperature Coefficient | 3 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 0.02 % | |
| Width | 3.99 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.01 | $1,825.25 | |
| $65.79 | $3,289.50 | |
| $62.36 | $6,236.00 |
Need more?