Reference Only
Y09255R00000F0L
Metal Foil Resistors - Through Hole 5ohms 1% VPR220 8w.
Datasheet
Y09255R00000F0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 15.62 mm | |
| Lead Spacing | 5.08 mm | |
| Length | 10.16 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 8 W | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Resistance | 5 Ohms | |
| Series | VPR220 | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 13 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 1 % | |
| Type | Bulk Metal Foil Technology Precision Foil Power Resistor | |
| Voltage Rating | 300 V | |
| Width | 3.81 mm | |
| Part # Aliases | VPR220 5 1% |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.78 | $1,539.00 | |
| $28.70 | $2,870.00 | |
| $27.38 | $6,845.00 |
Need more?