Reference Only

Y08500R10000D0W

Current Sense Resistors - SMD 0.1ohms 0.5% 1/2w

Manufacturer:

Mfr Part:
Y08500R10000D0W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryCurrent Sense Resistors - SMD
SeriesVCS1265
Resistance100 mOhms
Power Rating500 mW (1/2 W)
Tolerance0.5 %
Temperature Coefficient2 PPM / C
Case Code - in2504
Case Code - mm6410
Length6.35 mm (0.25 in)
Width1.02 mm (0.04 in)
Height4.06 mm (0.16 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TechnologyMetal Foil
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
ProductMetal Film Resistors - General Purpose
SubcategoryResistors
TypePrecision Metal Foil Surface Mount Current Sensing Chip Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?