
Y0785100R000C0L
Metal Foil Resistors - Through Hole
Datasheet
Y0785100R000C0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Height | 8.28 mm | |
| Lead Spacing | 3.81 mm | |
| Length | 7.62 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Power Rating | 600 mW | |
| Product Type | Metal Foil Resistors | |
| Product | Metal Foil Resistors General Purpose | |
| Resistance | 100 Ohms | |
| Subcategory | Resistors | |
| Technology | Metal Foil | |
| Temperature Coefficient | 2 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.25 % | |
| Type | High Precision Foil Resistor | |
| Voltage Rating | 300 V | |
| Width | 2.67 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?