
Y07331R00000F9L
Current Sense Resistors - Through Hole 10W 1ohm 1%.
Datasheet
Y07331R00000F9L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay Precision Group | |
| Product Category | Current Sense Resistors - Through Hole | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Current Sense Resistors | |
| Series | VFP | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.36 | $1,209.00 | |
| $45.30 | $2,265.00 | |
| $44.08 | $4,408.00 | |
| $43.96 | $10,990.00 |
Need more?