Reference Only

Y0078109R3035V16L

Metal Foil Resistors - Through Hole 109.3035ohms .005% .3w CUSTOM PART

Manufacturer:

Mfr Part:
Y0078109R3035V16L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Resistance109.304 Ohms
Power Rating300 mW
Voltage Rating300 V
Tolerance0.005 %
Termination StyleRadial
Temperature Coefficient50 PPM / C
Length11.05 mm
Width4.7 mm
Height10.92 mm
Lead Spacing3.81 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesVHP 100
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
SubcategoryResistors
TechnologyMetal Foil
TypeZero TCR Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?