Y000734K0000B0L Vishay Precision Group Foil Resistors

Y000734K0000B0L

Metal Foil Resistors - Through Hole 34Kohms .1% .6w.

Manufacturer:

Mfr Part:
Y000734K0000B0L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - Through Hole
Height8.28 mm
Lead Spacing3.81 mm
Length7.62 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
PackagingBulk
Power Rating600 mW
Product TypeMetal Foil Resistors
ProductMetal Foil Resistors General Purpose
Resistance34 kOhms
SeriesS
SubcategoryResistors
TechnologyMetal Foil
Temperature Coefficient2 PPM / C
Termination StyleRadial
Tolerance0.1 %
TradenameBulk Metal Foil
TypeHigh Precision Foil Resistor
Voltage Rating300 V
Width2.67 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.23$5,615.00
Need more?
Contact Us