Reference Only

RWC5K000QL

Metal Foil Resistors - SMD .

Manufacturer:

Mfr Part:
RWC5K000QL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
SeriesRWC
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us