Reference Only

RWB1K000BL

Metal Foil Resistors - SMD .

Manufacturer:

Mfr Part:
RWB1K000BL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
Resistance1 kOhms
Power Rating200 mW (1/5 W)
Voltage Rating45 V
Tolerance0.1 %
Case Code - in0805
Temperature Coefficient2 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 155 C
Case Code - mm2012
SeriesRWB
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil
Termination StyleSMD/SMT
TypePrecision SMD Bulk Metal Foil Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.91$1,727.50
$6.48$3,240.00
$6.11$6,110.00
Need more?
Contact Us