Reference Only

RWB10R00DL

Metal Foil Resistors - SMD 0.2W 10ohms 0.5%.

Manufacturer:

Mfr Part:
RWB10R00DL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay Precision Group
Product CategoryMetal Foil Resistors - SMD
Resistance10 Ohms
Power Rating200 mW (1/5 W)
Tolerance0.1 %
Case Code - in0805
Temperature Coefficient10 PPM / C
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 155 C
Case Code - mm2012
SeriesRWB
QualificationAEC-Q200
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductHigh Precision Metal Foil Resistors
SubcategoryResistors
TechnologyMetal Foil
TradenameBulk Meta
TypePrecision SMD Bulk Metal Foil Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?